The Murata 49150 is a shielded fixed inductor with an inductance of 15uH and a maximum DC current rating of 3.7A. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount configuration. The inductor is shielded and available on tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Murata 49150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 49150 technical specifications.
| Height | 8mm |
| Inductance | 15uH |
| Length | 12mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 49150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
