Murata 49220C technical specifications.
| Package/Case | Nonstandard |
| Contact Plating | Tin |
| DC Resistance (DCR) | 81mR |
| Height | 8mm |
| Inductance | 22uH |
| Inductor Type | POWER |
| Length | 12mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | 4900 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 49220C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.