Surface mount fixed inductor featuring a shielded bobbin core with 680µH inductance and a 20% tolerance. This component offers a DC resistance of 1.2Ω, a maximum DC current of 620mA, and a Q factor of 27 at 800kHz. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 3MHz. Packaged in tape and reel, this RoHS compliant inductor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 49681SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.2R |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Length | 12.2mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 620mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | 4900S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 800kHz |
| Tolerance | 20% |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 49681SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.