
Surface mount power inductor featuring a shielded bobbin core construction. Offers 6.8µH inductance with a 30% tolerance, tested at 10kHz. Rated for 6.2A RMS current with a low DC resistance of 16mΩ. Operating temperature range spans -40°C to 85°C. Packaged in tape and reel for automated assembly.
Murata 496R8SC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 6.2A |
| DC Resistance (DCR) | 16mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 0.48inch |
| Max DC Current | 6.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | 4900S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 0.48inch |
| RoHS | Compliant |
No datasheet is available for this part.
