
Surface mount data line filter featuring 2 functions and a 700mA current rating. This component offers 470µH inductance at 100kHz with a 50% tolerance and 300mΩ DC resistance. Operating temperature range is -40°C to 85°C. The filter is RoHS compliant and packaged in tape and reel.
Murata 50474C technical specifications.
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 300mR |
| Depth | 5.9mm |
| Height | 3.6mm |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5000 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 50474C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
