Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 52106C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Depth | 16.3mm |
| Height | 31mm |
| Inductance | 10mH |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Max Current Rating | 1.7A |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 52106C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.