
This Murata EMI filter features a 5mH inductance rating and is designed for use in through hole, radial mounting configurations. The filter operates over a temperature range of -40°C to 125°C. It is compliant with RoHS regulations and is available in a package quantity of 16 units per tray. The filter has a maximum current rating of 2.4A and is plated with tin for reliable contact. It is unshielded and has a lead pitch of 20.32mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 52505C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Depth | 16.3mm |
| Height | 31mm |
| Inductance | 5mH |
| Lead Free | Lead Free |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 24mm |
| Max Current Rating | 2.4A |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 52505C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.