Surface mount current transformer with a 1:20 turns ratio, designed for 50 to 500 kHz operating frequencies. Features a 10A primary current rating, 500Vrms isolation voltage, and low primary DC resistance of 7mR. Secondary DC resistance is 550mR, with a 10A input current capability. This component offers a 8.3mm length, 7.2mm width, and 5.4mm height, utilizing gull wing terminations for secure surface mounting. Operating temperature range is -40°C to 125°C.
Murata 53020C technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| DC Resistance (DCR) | 550mR |
| Depth | 5.4mm |
| Height | 5.4mm |
| Inductance | 80uH |
| Input Current | 10A |
| Isolation Voltage | 500V |
| Lead/Base Style | Gull Wing |
| Length | 8.3mm |
| Max Frequency | 500kHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Packaging | Tape and Reel |
| Primary Current | 10A |
| Primary Impedance | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5300 |
| Termination | Gull Wing |
| Turns Ratio | 1:20 |
| Width | 7.2mm |
| RoHS | Compliant |
No datasheet is available for this part.