
Surface mount current sense transformer with a 1:40 turns ratio, rated for 10A primary current. Features 320µH inductance and 7mΩ primary impedance, operating across a 50kHz to 500kHz frequency range. Offers 500V isolation voltage and a DC resistance of 1.1Ω. Designed with gull wing termination and tin contact plating, this RoHS compliant component operates from -40°C to 125°C.
Murata 53040C technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| DC Resistance (DCR) | 1.1R |
| Depth | 5.4mm |
| Frequency | 500kHz |
| Height | 5.4mm |
| Height - Seated (Max) | 5.4mm |
| Inductance | 320uH |
| Input Current | 10A |
| Isolation Voltage | 500V |
| Lead/Base Style | Gull Wing |
| Length | 8.3mm |
| Max Frequency | 500kHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Primary Current | 10A |
| Primary Impedance | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5300 |
| Termination | Gull Wing |
| Turns Ratio | 1:40 |
| Weight | 0.011993oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 53040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
