
Surface mount current sense transformer with a 1:50 turns ratio, rated for 10A primary current. Features 500uH inductance, 1.75 Ohm DC resistance, and 7mR primary impedance. Operates from 50kHz to 500kHz with a maximum isolation voltage of 500V. Designed for a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata 53050C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 53050C technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| DC Resistance (DCR) | 1.75R |
| Depth | 5.4mm |
| Height | 5.4mm |
| Inductance | 500uH |
| Input Current | 10A |
| Isolation Voltage | 500V |
| Lead/Base Style | Gull Wing |
| Length | 8.3mm |
| Max Frequency | 500kHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Packaging | Tape and Reel |
| Primary Current | 10A |
| Primary Impedance | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5300 |
| Termination | Gull Wing |
| Turns Ratio | 1:50 |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 53050C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
