
Surface mount current sense transformer with a 1:60 turns ratio, rated for 10A input current. Features 720µH inductance and 2.2Ω DC resistance, operating across a 50kHz to 500kHz frequency range. Offers 500V isolation voltage and a wide operating temperature range of -40°C to 125°C. Tin contact plating and gull wing termination ensure reliable connections.
Sign in to ask questions about the Murata 53060C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 53060C technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| DC Resistance (DCR) | 2.2R |
| Depth | 5.4mm |
| Frequency | 500kHz |
| Height | 5.4mm |
| Height - Seated (Max) | 5.4mm |
| Inductance | 720uH |
| Input Current | 10A |
| Isolation Voltage | 500V |
| Lead/Base Style | Gull Wing |
| Length | 8.3mm |
| Max Frequency | 500kHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Primary Current | 10A |
| Primary Impedance | 7mR |
| RoHS Compliant | Yes |
| Series | 5300 |
| Termination | Gull Wing |
| Turns Ratio | 1:60 |
| Weight | 0.011993oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 53060C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
