
Surface mount current transformer with a 1:100 turns ratio, designed for 50 to 500 kHz operating frequencies. Features a 10A primary current rating, 500Vrms isolation voltage, and a primary DC resistance of 7mΩ. Secondary DC resistance is 5.6Ω, with a 2mH inductance. This component offers gull wing termination and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Murata 53100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 53100C technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| DC Resistance (DCR) | 5.6R |
| Depth | 5.4mm |
| Height | 5.4mm |
| Inductance | 2mH |
| Input Current | 10A |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 8.3mm |
| Max Frequency | 500kHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Packaging | Tape and Reel |
| Primary Current | 10A |
| Primary Impedance | 7mR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5300 |
| Termination | Gull Wing |
| Turns Ratio | 1:100 |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 53100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
