
Surface mount current sense transformer with a 1:150 turns ratio, rated for 10A primary current. Features 4.5mH inductance, 17.5R DC resistance, and 7mR primary impedance. Operates across a frequency range of 50 to 500 kHz, with a maximum isolation voltage of 500V. Designed with gull wing termination and tin contact plating, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 10A |
| DC Resistance (DCR) | 17.5R |
| Depth | 5.4mm |
| Frequency | 500kHz |
| Height | 5.4mm |
| Height - Seated (Max) | 5.4mm |
| Inductance | 4.5mH |
| Input Current | 10A |
| Isolation Voltage | 500V |
| Lead/Base Style | Gull Wing |
| Length | 8.3mm |
| Max Frequency | 500kHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Packaging | Tape and Reel |
| Primary Current | 10A |
| Primary Impedance | 7mR |
| RoHS Compliant | Yes |
| Series | 5300 |
| Termination | Gull Wing |
| Turns Ratio | 1:150 |
| Width | 7.2mm |
| RoHS | Compliant |
