
Surface mount current sense transformer with a 1:200 turns ratio, rated for 10A primary current. Features 8mH inductance and 34R DC resistance, operating across a 50 to 500 kHz frequency range. Offers 500V isolation voltage and a maximum operating temperature of 125°C. Constructed with tin contact plating and gull wing termination for reliable surface mounting.
Sign in to ask questions about the Murata 53200C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 53200C technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| DC Resistance (DCR) | 34R |
| Depth | 5.4mm |
| Frequency | 500kHz |
| Height | 5.4mm |
| Height - Seated (Max) | 5.4mm |
| Inductance | 8mH |
| Input Current | 10A |
| Isolation Voltage | 500V |
| Lead/Base Style | Gull Wing |
| Length | 8.3mm |
| Max Frequency | 500kHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Packaging | Tape and Reel |
| Primary Current | 10A |
| Primary Impedance | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5300 |
| Termination | Gull Wing |
| Turns Ratio | 1:200 |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 53200C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
