
Surface mount current sense transformer with a 15A current rating and 1:1 turns ratio. Features a 3.8mH inductance, 500mR DC resistance, and 1.2kV isolation voltage. Operates across a frequency range of 50kHz to 500kHz, with a maximum operating temperature of 125°C. Tin contact plating and gull wing termination facilitate easy integration.
Murata 54050C technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| DC Resistance (DCR) | 500mR |
| Depth | 8.2mm |
| Height | 8.2mm |
| Inductance | 3.8mH |
| Input Current | 15A |
| Isolation Voltage | 1.2kV |
| Lead/Base Style | Gull Wing |
| Length | 10.8mm |
| Max Frequency | 500kHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Packaging | Tape and Reel |
| Primary Current | 15A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5400 |
| Termination | Gull Wing |
| Turns Ratio | 1:1 |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.
