
Surface mount current sense transformer with a 15A primary current rating and 50 to 500 kHz operating frequency. Features a 1:1:200 turns ratio, 60mH inductance, and 6.6Ω DC resistance. Offers 1.2kV isolation voltage and operates within a -40°C to 125°C temperature range. Tin contact plating and gull wing termination facilitate surface mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 15A |
| DC Resistance (DCR) | 6.6R |
| Depth | 8.2mm |
| Frequency | 500kHz |
| Height | 8.2mm |
| Height - Seated (Max) | 8.2mm |
| Inductance | 60mH |
| Input Current | 15A |
| Isolation Voltage | 1.2kV |
| Lead/Base Style | Gull Wing |
| Length | 10.8mm |
| Max Frequency | 500kHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Packaging | Tape and Reel |
| Primary Current | 15A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5400 |
| Termination | Gull Wing |
| Turns Ratio | 1:1 |
| Width | 11mm |
| RoHS | Compliant |
