The Murata 55100C is a current sense transformer with a current rating of 15A and a DC resistance of 850mR. It operates over a frequency range of 50 to 500 kHz and has a maximum operating temperature of 125°C. The transformer is surface mountable and compliant with RoHS regulations. It is packaged in a rail/tube format and has a weight of 0.06oz.
Murata 55100C technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| DC Resistance (DCR) | 850mR |
| Height | 7.1mm |
| Inductance | 14.8mH |
| Input Current | 15A |
| Length | 14.6mm |
| Max Frequency | 500kHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5500 |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.06oz |
| Width | 12.6mm |
| RoHS | Compliant |
No datasheet is available for this part.