
Current Transformers 60.0mH 1:1:200 turns SM Curr Sense Txfr
Murata 55200C-R technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| DC Resistance (DCR) | 3.6R |
| Height | 7.1mm |
| Inductance | 60mH |
| Length | 14.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Packaging | Tape and Reel |
| Series | 5500 |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.004lb |
| Width | 12.6mm |
| RoHS | Compliant |
No datasheet is available for this part.