
Current Sense Transformer, 10A, ROHS Compliant, featuring a 1:100 turns ratio and 18mH inductance. This through-hole component offers a 10A current rating and 500V isolation voltage, operating within a 20 to 200 kHz frequency range. Housed in a SIP package with tin contact plating, it supports a primary current of 10A and has a maximum operating temperature of 85°C.
Murata 56100C technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 20.19mm |
| Height | 20.19mm |
| Inductance | 18mH |
| Input Current | 10A |
| Inside Diameter | 5mm |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 16.79mm |
| Max Frequency | 200kHz |
| Min Frequency | 20kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Bulk |
| Primary Current | 10A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5600 |
| Termination | PC Pin |
| Turns Ratio | 1:100 |
| Weight | 0.013lb |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 56100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
