
Current Sense Transformer, 10A, featuring a 72mH inductance and 2.81mR DC resistance. This component operates within a 20 to 200 kHz frequency range, with a 10A primary current rating and a 500V isolation voltage. Packaged in a SIP through-hole mount with PC pin termination and tin plating, it measures 16.79mm L x 8.89mm W x 20.19mm H, with a 5mm inside diameter. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Murata 56200C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 56200C technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Current Rating | 10A |
| DC Resistance (DCR) | 2.81mR |
| Depth | 20.19mm |
| Height | 20.19mm |
| Inductance | 72mH |
| Input Current | 10A |
| Inside Diameter | 5mm |
| Isolation Voltage | 500V |
| Lead/Base Style | PC Pin |
| Length | 16.79mm |
| Max Frequency | 200kHz |
| Min Frequency | 20kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Rail/Tube |
| Primary Current | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5600 |
| Termination | PC Pin |
| Turns Ratio | 1:200 |
| Weight | 0.013lb |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 56200C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
