
Current Transformer with a 1:100 turns ratio, designed for general applications. Features a 10A primary current rating and 500V isolation voltage. Offers a primary inductance of 18mH and operates within a frequency range of 20 to 200 kHz. Primary DC resistance is 1.4 Ohms. This through-hole component utilizes PC pin termination and is housed in a SIP package.
Murata 56T100C technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Current Rating | 10A |
| DC Resistance (DCR) | 1.4R |
| Depth | 20.19mm |
| Height | 20.19mm |
| Inductance | 18mH |
| Input Current | 10A |
| Inside Diameter | 5mm |
| Isolation Voltage | 500V |
| Lead/Base Style | PC Pin |
| Length | 16.79mm |
| Max Frequency | 200kHz |
| Min Frequency | 20kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Box |
| Primary Current | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5600 |
| Termination | PC Pin |
| Turns Ratio | 1:100 |
| Weight | 0.013lb |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 56T100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
