Current Sense Transformer with a 10A current rating and 1:200 turns ratio. Features a 72mH inductance, 2.81mR DC resistance, and 500V isolation voltage. Operates within a 20 to 200 kHz frequency range. Packaged in a SIP with PC pin termination for through-hole mounting. Compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 56T200C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Plating | Tin |
| Current Rating | 10A |
| DC Resistance (DCR) | 2.81mR |
| Depth | 20.19mm |
| Height | 20.19mm |
| Inductance | 72mH |
| Input Current | 10A |
| Inside Diameter | 5mm |
| Isolation Voltage | 500V |
| Lead/Base Style | PC Pin |
| Length | 16.79mm |
| Max Frequency | 200kHz |
| Min Frequency | 20kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Box |
| Primary Current | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5600 |
| Termination | PC Pin |
| Turns Ratio | 1:200 |
| Weight | 0.013lb |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 56T200C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
