
General purpose current sense transformer with a 10A current rating and 1:300 turns ratio. Features a 160mH inductance, 8.59 Ohm DC resistance, and operates within a 20kHz to 200kHz frequency range. Encased in a SIP package with PC pin termination and tin contact plating, this through-hole mount component offers 500V isolation voltage. Designed for a temperature range of -40°C to 85°C, it is RoHS compliant.
Murata 56T300C technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Current Rating | 10A |
| DC Resistance (DCR) | 8.59R |
| Depth | 20.19mm |
| Height | 20.19mm |
| Inductance | 160mH |
| Input Current | 10A |
| Inside Diameter | 5mm |
| Isolation Voltage | 500V |
| Lead/Base Style | PC Pin |
| Length | 16.79mm |
| Max Frequency | 200kHz |
| Min Frequency | 20kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 20 to 200 kHz |
| Packaging | Rail/Tube |
| Primary Current | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Turns Ratio | 1:300 |
| Weight | 0.013lb |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 56T300C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.