Checking distributor stock and pricing after the page loads.
Murata 5HT-65550F-655 technical specifications.
| Type | Helical Filter |
| Cut-Off/Nominal Frequency | 655MHz |
| Maximum Pass Band Ripple | 1dB |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.