Inductor Variable Wirewound 39uH 5% 2.52MHz 40Q-Factor Pin
Checking distributor stock and pricing after the page loads.
| Type | Variable |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Minimum Quality Factor | 40 |
| Lead Style | Pin |
| Product Length | 6mm |
| Product Depth | 6mm |
| Height | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |