
Surface mount wirewound power inductor with 150µH inductance and 15% tolerance, rated for 6A RMS current. Features a low DC resistance of 38mΩ and a test frequency of 100kHz. Operating temperature range is -40°C to 85°C. Supplied in tape and reel packaging.
Murata 60B154C technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 6A |
| DC Resistance (DCR) | 38mR |
| Depth | 23.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Inductance | 150uH |
| Inductance Tolerance | 15% |
| Length | 27mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9MHz |
| Series | 6000B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 60B154C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
