
Surface mount fixed inductor with 680µH inductance and 15% tolerance. Features a 3A current rating and 135mΩ DC resistance. Operates within a -40°C to 85°C temperature range and has a self-resonant frequency of 1.59MHz. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 60B684C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 135mR |
| Depth | 23.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Inductance | 680uH |
| Inductance Tolerance | 15% |
| Length | 27mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.59MHz |
| Series | 6000B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 60B684C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
