Inductor Variable 75uH 5% 2.52MHz 30Q-Factor
Checking distributor stock and pricing after the page loads.
| Type | Variable |
| Inductance | 75uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Minimum Quality Factor | 30 |
| Product Length | 6.1mm |
| Height | 5mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |