Inductor Variable 8.2uH 3% 7.96MHz 45Q-Factor
Murata 613BN-9082Z technical specifications.
| Type | Variable |
| Inductance | 8.2uH |
| Tolerance | 3% |
| Inductance Test Frequency | 7.96MHz |
| Minimum Quality Factor | 45 |
| Product Length | 6.1mm |
| Height | 5mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.