Inductor Variable Shielded 8.2uH 4% 7.96MHz 65Q-Factor Ferrite T/R
Murata 614BN-9082Z technical specifications.
| Type | Variable |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 4% |
| Inductance Test Frequency | 7.96MHz |
| Minimum Quality Factor | 65 |
| Product Length | 6.1mm |
| Height | 5.5mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.