
This current sense transformer from Murata features a current rating of 75A and an output current of 5A. It operates within a frequency range of 50 to 400 Hz and is packaged in bulk with wire leads. The device is compliant with RoHS regulations and has a weight of 1.5 pounds. Its dimensions are 68.3mm in height and length, and 36.1mm in width.
Murata 7020-01037-0 technical specifications.
| Current Rating | 75A |
| Height | 68.3mm |
| Length | 68.3mm |
| Mount | Free Hanging |
| Operating Frequency | 50 to 400 Hz |
| Output Current | 5A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Turns Ratio | 75:5 |
| Weight | 1.5lb |
| Width | 36.1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 7020-01037-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
