Murata 7020-01038-0 technical specifications.
| Accuracy | 1% |
| Package/Case | 100 |
| Current Rating | 100A |
| Height | 68.3mm |
| Input Current | 100A |
| Length | 68.3mm |
| Max Frequency | 400Hz |
| Min Frequency | 50Hz |
| Mount | Free Hanging |
| Operating Frequency | 50 to 400 Hz |
| Output Current | 5A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMS |
| Termination | Wire Leads |
| Turns Ratio | 100:5 |
| Weight | 1lb |
| Width | 36.1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 7020-01038-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
