
The Murata 7020-01039-0 is a current sense transformer with a current rating of 150A and an operating frequency range of 50 to 400 Hz. It has an output current of 5A and is packaged in bulk with wire leads. The transformer is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Murata 7020-01039-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 7020-01039-0 technical specifications.
| Current Rating | 150A |
| Height | 68.3mm |
| Length | 68.3mm |
| Mount | Free Hanging |
| Operating Frequency | 50 to 400 Hz |
| Output Current | 5A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Turns Ratio | 150:5 |
| Weight | 1.5lb |
| Width | 36.1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 7020-01039-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
