
The 7020-01044-0 current sense transformer from Murata is a free hanging device with a current rating of 1kA and an output current of 5A. It operates within a frequency range of 50 to 400 Hz. The transformer is packaged in bulk and features wire leads for termination. It is compliant with RoHS regulations and has dimensions of 114.3mm in height, 28.7mm in width, and 114.3mm in length, weighing 1.5lb.
Sign in to ask questions about the Murata 7020-01044-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 7020-01044-0 technical specifications.
| Current Rating | 1kA |
| Height | 114.3mm |
| Length | 114.3mm |
| Mount | Free Hanging |
| Operating Frequency | 50 to 400 Hz |
| Output Current | 5A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Turns Ratio | 1000:5 |
| Weight | 1.5lb |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 7020-01044-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
