
Datacom Transformer, RS-232 DATA INTERFACE Application(s), 1CT:1
Checking distributor stock and pricing after the page loads.
| Height | 12mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| Width | 15mm |
| RoHS | Not Compliant |