
This encapsulated transformer features a 1:1 turns ratio and 2mH inductance, with an isolation voltage of 6kV. It is designed for through-hole or PCB mounting and is available in rail or tube packaging. The transformer is compliant with RoHS regulations and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. The flammability rating is UL94 V-0, and the lead-free status is confirmed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 76250ENC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 2R |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Inductance | 2mH |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Packaging | Rail/Tube |
| Pin Length | 4.1mm |
| Primary Inductance | 2mH |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transformer Type | Encapsulated |
| Turns Ratio | 1:1 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 76250ENC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
