Murata 76253/35ENC technical specifications.
| Package/Case | DIP |
| Current Rating | 100mA |
| DC Resistance (DCR) | 800mR |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Inductance | 200uH |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Primary Inductance | 200uH |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:2.23 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 76253/35ENC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
