
This 5V 5V 200mA transformer is packaged in a DIP case and is designed for through hole mounting. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 76253/55ENC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current Rating | 200mA |
| DC Resistance (DCR) | 900mR |
| Depth | 15mm |
| Height | 12mm |
| Inductance | 250uH |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Inductance | 2mH |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.33 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 76253/55ENC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
