Pulse Transformers 1:1 turn 1916uH 49pF Pulse Xfmr
Checking distributor stock and pricing after the page loads.
| Height | 5.84mm |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Width | 8.89mm |
| RoHS | Compliant |