Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 76601/2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 800mR |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.84mm |
| Inductance | 492uH |
| Isolation Voltage | 500V |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 766 |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 76601/2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
