Murata 76601/3C technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 500mR |
| Depth | 8.89mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.84mm |
| Inductance | 219uH |
| Isolation Voltage | 500V |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 766 |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 76601/3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
