Murata 77201C technical specifications.
| Inductance | 1mH |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Murata 77201C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.