Sign in to ask questions about the Murata 77205SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 77205SC technical specifications.
| Contact Plating | Tin, Matte |
| Height | 12.5mm |
| Inductance | 4mH |
| Lead/Base Style | PC Pin |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.1 |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 77205SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.