
Board mount DC-DC converter module, 1.65W output power, 3.3V nominal output voltage, and 500mA maximum output current. Features include Short Circuit Protection (SCP), non-isolated operation, and a SIP-3 package. Operates with an input voltage range of 7.5V to 36V DC, achieving up to 95% efficiency. Designed for through-hole mounting, this hybrid module offers a wide operating temperature range from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 7803SRH-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 7803SRH-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Depth | 19.1mm |
| Dropout Voltage | 6.3V |
| Efficiency | 95% |
| Features | SCP |
| Height | 0.37inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 7.5V |
| Max Input Voltage | 36V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 1.65W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78SR |
| Voltage - Output 1 | 3.3V |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 7803SRH-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
