
Board mount DC-DC converter module, 2.5W output power, 5V nominal output voltage, and 500mA maximum output current. Features include Short Circuit Protection (SCP) and a non-isolated design. Operates with an input voltage range of 7.5V to 36V DC, with a nominal input of 12V DC. Packaged in a SIP-3 case with through-hole mounting, this RoHS compliant component offers 1.5% voltage accuracy and operates from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 7805SR-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Depth | 9.3mm |
| Features | SCP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 7.5V |
| Max Input Voltage | 36V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2.5W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78xxSR |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata 7805SR-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
