
The 7805SRH is a single-output DC/DC converter from Murata, featuring an output voltage of 5V and an output power of 3W. It has a maximum output current of 500mA and is packaged in a SIP format. The device is RoHS compliant and is suitable for use in a variety of applications. Operating details are not specified, but it is designed for board mount use.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |