
Board mount DC-DC converter module, 5V single output at 500mA, 2.5W max output power. Features include Short Circuit Protection (SCP) and 95% efficiency. Operates with input voltages from 7.5V to 36V DC, with a dropout voltage of 6.8V. Packaged in a SIP for through-hole mounting, with dimensions of 19.1mm depth, 0.37-inch height, 0.75-inch length, and 0.41-inch width. Operating temperature range is -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 7805SRH-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Depth | 19.1mm |
| Dropout Voltage | 6.8V |
| Efficiency | 95% |
| Features | SCP |
| Height | 0.37inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 7.5V |
| Max Input Voltage | 36V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2.5W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78SR |
| Voltage - Output 1 | 5V |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 7805SRH-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
