
Board mount DC-DC converter module, 12V nominal output voltage, 400mA output current, and 4.8W maximum output power. Features include short-circuit protection (SCP), non-isolated design, and a TO-220 package with through-hole mounting. Operates within a 15V to 36V DC input voltage range and a -40°C to 70°C temperature range. RoHS compliant with nickel and tin contact plating.
Sign in to ask questions about the Murata 7812SRH-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 7812SRH-C technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Nickel, Tin |
| Current - Output 1 | 400mA |
| Depth | 5.6mm |
| Dropout Voltage | 13V |
| Features | SCP |
| Height | 0.37inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 15V |
| Max Input Voltage | 36V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 4.8W |
| Max Power Dissipation | 4.8W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78xxSR |
| Voltage - Output 1 | 12V |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Murata 7812SRH-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
