
This general purpose transformer features a DC resistance of 600mR and an inductance of 260uH. It has a turns ratio of 1.14:1 and is designed for through hole mounting. The transformer operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in a rail/tube format with 50 units per package, and has a weight of 0.04oz.
Murata 782482/53VC technical specifications.
| DC Resistance (DCR) | 600mR |
| Depth | 9.77mm |
| Height | 6.35mm |
| Inductance | 260uH |
| Lead Free | Lead Free |
| Length | 9.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Primary Inductance | 260uH |
| RoHS Compliant | Yes |
| Series | 782482 |
| Turns Ratio | 1.14:1 |
| Weight | 0.04oz |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 782482/53VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.