
General purpose transformer featuring a 1:2.2 turns ratio and 2.5kV isolation voltage. This through-hole component offers 234uH primary inductance, 50uF capacitance, and 500mR DC resistance. Designed with PC pin termination and a DIP package, it operates at 3.3V supply voltage, delivering 6V output at 200mA. Dimensions are 9.14mm width, 9.77mm length, and 6.35mm height, with a maximum operating temperature of 85°C.
Murata 782485/35C technical specifications.
| Capacitance | 50uF |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 500mR |
| Depth | 10.46mm |
| Height | 6.35mm |
| Height - Seated (Max) | 6.6mm |
| Inductance | 234uH |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 9.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Output Current | 200mA |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Primary Inductance | 234uH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 782485 |
| Termination | Solder |
| Turns Ratio | 1:2.2 |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 782485/35C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
